Parametric Equivalent

BZT585B2V4TQ-13 | |
|---|---|
DigiKey Part Number | 31-BZT585B2V4TQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B2V4TQ-13 |
Description | DIODE ZENER 2.4V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B2V4TQ-7 | Diodes Incorporated | 0 | 31-BZT585B2V4TQ-7TR-ND | kr.0.34080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24726 | kr.2,472.60 |
| 20.000 | kr.0.24232 | kr.4,846.40 |
| 30.000 | kr.0.19416 | kr.5,824.80 |
| Unit Price without VAT: | kr.0.24726 |
|---|---|
| Unit Price with VAT: | kr.0.30908 |


