
BZT585B13TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B13TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B13TQ-7CT-ND - Cut Tape (CT) 31-BZT585B13TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B13TQ-7 |
Description | DIODE ZENER 13V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56600 | kr.15.66 |
| 100 | kr.0.98460 | kr.98.46 |
| 500 | kr.0.73138 | kr.365.69 |
| 1.000 | kr.0.64953 | kr.649.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54524 | kr.1,635.72 |
| 6.000 | kr.0.49262 | kr.2,955.72 |
| 9.000 | kr.0.46579 | kr.4,192.11 |
| 15.000 | kr.0.43562 | kr.6,534.30 |
| 21.000 | kr.0.41775 | kr.8,772.75 |
| 30.000 | kr.0.40038 | kr.12,011.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


