Zener Diode 11 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B11T-7

DigiKey Part Number
BZT585B11T-7DITR-ND - Tape & Reel (TR)
BZT585B11T-7DICT-ND - Cut Tape (CT)
BZT585B11T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B11T-7
Description
DIODE ZENER 11V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B11T-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-C11,135Nexperia USA Inc.9.8981727-BZX585-C11,135CT-NDkr.1.65000Similar
EDZVFHT2R11BRohm Semiconductor5.173EDZVFHT2R11BCT-NDkr.1.84000Similar
In-Stock: 2.880
Factory Stock: 195.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91900kr.9.19
100kr.0.56870kr.56.87
500kr.0.41604kr.208.02
1.000kr.0.36639kr.366.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30307kr.909.21
6.000kr.0.27110kr.1,626.60
9.000kr.0.25478kr.2,293.02
15.000kr.0.23642kr.3,546.30
21.000kr.0.22554kr.4,736.34
30.000kr.0.21496kr.6,448.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000