


BZT52HC13WF-7 | |
---|---|
DigiKey Part Number | BZT52HC13WF-7DITR-ND - Tape & Reel (TR) BZT52HC13WF-7DICT-ND - Cut Tape (CT) BZT52HC13WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC13WF-7 |
Description | DIODE ZENER 13V 375MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 375 mW ±6.54% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.62700 | kr.6.27 |
100 | kr.0.29440 | kr.29.44 |
500 | kr.0.29120 | kr.145.60 |
1.000 | kr.0.28800 | kr.288.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.18560 | kr.556.80 |
6.000 | kr.0.16640 | kr.998.40 |
9.000 | kr.0.15280 | kr.1,375.20 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |