
BZT52C9V1LP-7 | |
|---|---|
DigiKey Part Number | BZT52C9V1LPDITR-ND - Tape & Reel (TR) BZT52C9V1LPDICT-ND - Cut Tape (CT) BZT52C9V1LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1LP-7 |
Description | DIODE ZENER 9.1V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C9V1LP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.14600 | kr.11.46 |
| 100 | kr.0.56960 | kr.56.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54566 | kr.1,636.98 |
| 6.000 | kr.0.43520 | kr.2,611.20 |
| 9.000 | kr.0.38400 | kr.3,456.00 |
| 15.000 | kr.0.33600 | kr.5,040.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

