1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C8V2T-7

DigiKey Part Number
BZT52C8V2T-7DITR-ND - Tape & Reel (TR)
BZT52C8V2T-7DICT-ND - Cut Tape (CT)
BZT52C8V2T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C8V2T-7
Description
DIODE ZENER 8.2V 300MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.772
Factory Stock: 936.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.75500kr.7.55
100kr.0.58180kr.58.18
500kr.0.36662kr.183.31
1.000kr.0.32237kr.322.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27180kr.815.40
6.000kr.0.23388kr.1,403.28
9.000kr.0.16125kr.1,451.25
15.000kr.0.14835kr.2,225.25
21.000kr.0.14598kr.3,065.58
300.000kr.0.13626kr.40,878.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750