


BZT52C8V2Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C8V2Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C8V2Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C8V2Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2Q-7-F |
Description | DIODE ZENER 8.2V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 370 mW ±6.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.1.21900 | kr.12.19 |
| 100 | kr.0.77140 | kr.77.14 |
| 500 | kr.0.47408 | kr.237.04 |
| 1.000 | kr.0.37494 | kr.374.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32869 | kr.986.07 |
| 6.000 | kr.0.27812 | kr.1,668.72 |
| 9.000 | kr.0.25155 | kr.2,263.95 |
| 15.000 | kr.0.23596 | kr.3,539.40 |
| 21.000 | kr.0.23388 | kr.4,911.48 |
| 30.000 | kr.0.21488 | kr.6,446.40 |
| 75.000 | kr.0.19206 | kr.14,404.50 |
| 150.000 | kr.0.17795 | kr.26,692.50 |
| 300.000 | kr.0.17173 | kr.51,519.00 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |

