
BZT52C7V5Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C7V5Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C7V5Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C7V5Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5Q-7-F |
Description | DIODE ZENER 7.5V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 370 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ7V5T1G | onsemi | 4.299 | SZMMSZ7V5T1GOSCT-ND | kr.1.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.98900 | kr.9.89 |
| 100 | kr.0.61620 | kr.61.62 |
| 500 | kr.0.45140 | kr.225.70 |
| 1.000 | kr.0.39803 | kr.398.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32993 | kr.989.79 |
| 6.000 | kr.0.29553 | kr.1,773.18 |
| 9.000 | kr.0.27798 | kr.2,501.82 |
| 15.000 | kr.0.25824 | kr.3,873.60 |
| 21.000 | kr.0.24654 | kr.5,177.34 |
| 30.000 | kr.0.23517 | kr.7,055.10 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |







