
BZT52C6V8-7-F | |
|---|---|
DigiKey Part Number | BZT52C6V8-FDITR-ND - Tape & Reel (TR) BZT52C6V8-FDICT-ND - Cut Tape (CT) BZT52C6V8-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8-7-F |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V8-7-F Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55C6V8 | Microchip Technology | 323 | BZV55C6V8-ND | kr.17.37000 | Similar |
| CMHZ4099 TR PBFREE | Central Semiconductor Corp | 5.877 | 1514-CMHZ4099TRPBFREECT-ND | kr.3.42000 | Similar |
| CMHZ5235B TR PBFREE | Central Semiconductor Corp | 821 | 1514-CMHZ5235BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.49580 | kr.49.58 |
| 500 | kr.0.36100 | kr.180.50 |
| 1.000 | kr.0.31738 | kr.317.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26165 | kr.784.95 |
| 6.000 | kr.0.23348 | kr.1,400.88 |
| 9.000 | kr.0.21910 | kr.1,971.90 |
| 15.000 | kr.0.20292 | kr.3,043.80 |
| 21.000 | kr.0.19333 | kr.4,059.93 |
| 30.000 | kr.0.18401 | kr.5,520.30 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |






