
DMP3021SFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3021SFVWQ-7TR-ND - Tape & Reel (TR) 31-DMP3021SFVWQ-7CT-ND - Cut Tape (CT) 31-DMP3021SFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3021SFVWQ-7 |
Description | MOSFET P-CH 30V 9.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 42A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1799 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.38400 | kr.43.84 |
| 100 | kr.2.87170 | kr.287.17 |
| 500 | kr.2.22132 | kr.1,110.66 |
| 1.000 | kr.2.01184 | kr.2,011.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78051 | kr.3,561.02 |
| 4.000 | kr.1.63669 | kr.6,546.76 |
| 6.000 | kr.1.58080 | kr.9,484.80 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

