Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C4V7-7 | |
|---|---|
DigiKey Part Number | BZT52C4V7-7DITR-ND - Tape & Reel (TR) BZT52C4V7-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-7 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V7-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7-7-F | Diodes Incorporated | 0 | BZT52C4V7-FDICT-ND | kr.1.27000 | Direct |
| MMSZ5230B-7 | Diodes Incorporated | 0 | MMSZ5230BDICT-ND | kr.1.97000 | Similar |
| MMSZ4V7T1G | onsemi | 35.142 | MMSZ4V7T1GOSCT-ND | kr.1.08000 | Direct |
| BZT52B4V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B4V7-G3-08-ND | kr.0.38084 | Similar |
| BZT52B4V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B4V7-G3-18-ND | kr.0.40173 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.41141 | kr.12,342.30 |
| 75.000 | kr.0.39625 | kr.29,718.75 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |







