BZT52C3V0S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9.600
Unit Price: kr.1.34000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7.472
Unit Price: kr.0.96000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48770
Datasheet

Similar


onsemi
In Stock: 209.171
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 8.474
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 882
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.208
Unit Price: kr.0.96000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C3V0S-7

DigiKey Part Number
BZT52C3V0SDITR-ND - Tape & Reel (TR)
BZT52C3V0SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C3V0S-7
Description
DIODE ZENER 3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V0S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.45105kr.13,531.50
75.000kr.0.44000kr.33,000.00
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500