


BZT52C3V0Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C3V0Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C3V0Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C3V0Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0Q-7-F |
Description | DIODE ZENER 3V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 370 mW ±6.67% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.78100 | kr.7.81 |
| 100 | kr.0.48190 | kr.48.19 |
| 500 | kr.0.35174 | kr.175.87 |
| 1.000 | kr.0.30931 | kr.309.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24762 | kr.742.86 |
| 6.000 | kr.0.22110 | kr.1,326.60 |
| 9.000 | kr.0.20757 | kr.1,868.13 |
| 15.000 | kr.0.19236 | kr.2,885.40 |
| 21.000 | kr.0.18334 | kr.3,850.14 |
| 30.000 | kr.0.17456 | kr.5,236.80 |
| 75.000 | kr.0.15530 | kr.11,647.50 |
| 150.000 | kr.0.14338 | kr.21,507.00 |
| 300.000 | kr.0.13360 | kr.40,080.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

