


BZT52C2V4-13 | |
|---|---|
DigiKey Part Number | BZT52C2V4-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4-13 |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±8% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V4-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46773 | kr.4,677.30 |
| 20.000 | kr.0.43307 | kr.8,661.40 |
| 30.000 | kr.0.41530 | kr.12,459.00 |
| 50.000 | kr.0.40000 | kr.20,000.00 |
| Unit Price without VAT: | kr.0.46773 |
|---|---|
| Unit Price with VAT: | kr.0.58466 |

