
BZT52C2V0TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C2V0TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C2V0TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C2V0TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V0TQ-7-F |
Description | DIODE ZENER 2V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 300 mW ±4.5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.65700 | kr.6.57 |
| 100 | kr.0.31600 | kr.31.60 |
| 500 | kr.0.30968 | kr.154.84 |
| 1.000 | kr.0.30336 | kr.303.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29110 | kr.873.30 |
| 6.000 | kr.0.18295 | kr.1,097.70 |
| 9.000 | kr.0.16943 | kr.1,524.87 |
| 15.000 | kr.0.16274 | kr.2,441.10 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

