


BZT52C24S-7-F | |
|---|---|
DigiKey Part Number | BZT52C24S-FDITR-ND - Tape & Reel (TR) BZT52C24S-FDICT-ND - Cut Tape (CT) BZT52C24S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24S-7-F |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C24S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.67700 | kr.6.77 |
| 100 | kr.0.30960 | kr.30.96 |
| 500 | kr.0.30316 | kr.151.58 |
| 1.000 | kr.0.29025 | kr.290.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20640 | kr.619.20 |
| 6.000 | kr.0.19995 | kr.1,199.70 |
| 9.000 | kr.0.19350 | kr.1,741.50 |
| 15.000 | kr.0.18977 | kr.2,846.55 |
| 21.000 | kr.0.17580 | kr.3,691.80 |
| 30.000 | kr.0.16931 | kr.5,079.30 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |




