
BZT52C22T-7 | |
|---|---|
DigiKey Part Number | BZT52C22T-7DITR-ND - Tape & Reel (TR) BZT52C22T-7DICT-ND - Cut Tape (CT) BZT52C22T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22T-7 |
Description | DIODE ZENER 22V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.51200 | kr.5.12 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.24000 | kr.120.00 |
| 1.000 | kr.0.23680 | kr.236.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14720 | kr.441.60 |
| 6.000 | kr.0.14080 | kr.844.80 |
| 9.000 | kr.0.13440 | kr.1,209.60 |
| 15.000 | kr.0.12864 | kr.1,929.60 |
| 21.000 | kr.0.11944 | kr.2,508.24 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

