SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C13-7-F

DigiKey Part Number
31-BZT52C13-7-FTR-ND - Tape & Reel (TR)
31-BZT52C13-7-FCT-ND - Cut Tape (CT)
31-BZT52C13-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C13-7-F
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±6.42% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C13-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.42%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.49300kr.4.93
100kr.0.25600kr.25.60
500kr.0.24960kr.124.80
1.000kr.0.24320kr.243.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15360kr.460.80
6.000kr.0.14720kr.883.20
9.000kr.0.13678kr.1,231.02
15.000kr.0.12713kr.1,906.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500