
BSS84Q-7-F | |
|---|---|
DigiKey Part Number | 31-BSS84Q-7-FTR-ND - Tape & Reel (TR) 31-BSS84Q-7-FCT-ND - Cut Tape (CT) 31-BSS84Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84Q-7-F |
Description | BSS FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84Q-7-F Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.59 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVSS84LT1G | onsemi | 239 | BVSS84LT1GOSCT-ND | kr.2.54000 | Direct |
| BSS84 | onsemi | 114.941 | BSS84CT-ND | kr.2.35000 | Similar |
| PJA3439-AU_R1_000A1 | Panjit International Inc. | 4.149 | 3757-PJA3439-AU_R1_000A1CT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.17300 | kr.11.73 |
| 100 | kr.0.73230 | kr.73.23 |
| 500 | kr.0.53916 | kr.269.58 |
| 1.000 | kr.0.47664 | kr.476.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39697 | kr.1,190.91 |
| 6.000 | kr.0.35675 | kr.2,140.50 |
| 9.000 | kr.0.33624 | kr.3,026.16 |
| 15.000 | kr.0.31317 | kr.4,697.55 |
| 21.000 | kr.0.29950 | kr.6,289.50 |
| 30.000 | kr.0.28621 | kr.8,586.30 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |






