
BSS84DW-7-F | |
---|---|
DigiKey Part Number | BSS84DW-FDITR-ND - Tape & Reel (TR) BSS84DW-FDICT-ND - Cut Tape (CT) BSS84DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84DW-7-F |
Description | MOSFET 2P-CH 50V 0.13A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 130mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84DW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 130mA | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.00300 | kr.20.03 |
100 | kr.1.00860 | kr.100.86 |
500 | kr.0.80116 | kr.400.58 |
1.000 | kr.0.74451 | kr.744.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.60567 | kr.1,817.01 |
6.000 | kr.0.54053 | kr.3,243.18 |
9.000 | kr.0.53811 | kr.4,842.99 |
15.000 | kr.0.53536 | kr.8,030.40 |
21.000 | kr.0.53370 | kr.11,207.70 |
30.000 | kr.0.52485 | kr.15,745.50 |
75.000 | kr.0.49760 | kr.37,320.00 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |