
BS250FTA | |
|---|---|
DigiKey Part Number | BS250FTR-ND - Tape & Reel (TR) BS250FCT-ND - Cut Tape (CT) BS250FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BS250FTA |
Description | MOSFET P-CH 45V 90MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 90mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BS250FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.57700 | kr.45.77 |
| 100 | kr.2.99820 | kr.299.82 |
| 500 | kr.2.31816 | kr.1,159.08 |
| 1.000 | kr.2.09898 | kr.2,098.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82059 | kr.5,461.77 |
| 6.000 | kr.1.68042 | kr.10,082.52 |
| 9.000 | kr.1.60899 | kr.14,480.91 |
| 15.000 | kr.1.52876 | kr.22,931.40 |
| 21.000 | kr.1.48127 | kr.31,106.67 |
| 30.000 | kr.1.43511 | kr.43,053.30 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |



