Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5510TA

DigiKey Part Number
BCX5510TATR-ND - Tape & Reel (TR)
BCX5510TACT-ND - Cut Tape (CT)
BCX5510TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5510TA
Description
TRANS NPN 60V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BCX5510TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX55-10,115Nexperia USA Inc.11727-4915-1-NDkr.2.73000Direct
2SC5824T100RRohm Semiconductor2642SC5824T100RCT-NDkr.6.34000Similar
2STF1360STMicroelectronics1.088497-5211-1-NDkr.5.14000Similar
BCX55-16,135Nexperia USA Inc.21727-1964-1-NDkr.2.92000Similar
BSR41,115Nexperia USA Inc.9091727-5430-1-NDkr.5.07000Similar
In-Stock: 104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.79400kr.17.94
100kr.1.13420kr.113.42
500kr.0.84690kr.423.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.75402kr.754.02
2.000kr.0.67572kr.1,351.44
3.000kr.0.63578kr.1,907.34
5.000kr.0.59085kr.2,954.25
7.000kr.0.56423kr.3,949.61
10.000kr.0.53834kr.5,383.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000