BCX5316TA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 71.000
Unit Price: kr.1.07780
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.530
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.03494
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.03494
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.1.03494
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: kr.4.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5316TA

DigiKey Part Number
BCX5316TR-ND - Tape & Reel (TR)
BCX5316CT-ND - Cut Tape (CT)
BCX5316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5316TA
Description
TRANS PNP 80V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX53-16,115Nexperia USA Inc.01727-2929-1-NDkr.0.00000Direct
BCX53,115Nexperia USA Inc.01727-4912-1-NDkr.0.00000Similar
BCX53,146Nexperia USA Inc.71.000BCX53,146-NDkr.1.07780Similar
BCX53-10,115Nexperia USA Inc.01727-4911-1-NDkr.0.00000Similar
BCX53-10,135Nexperia USA Inc.01727-BCX53-10,135CT-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69300kr.16.93
100kr.1.06770kr.106.77
500kr.0.79568kr.397.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.70773kr.707.73
2.000kr.0.63359kr.1,267.18
3.000kr.0.59575kr.1,787.25
5.000kr.0.55319kr.2,765.95
7.000kr.0.52797kr.3,695.79
10.000kr.0.50344kr.5,034.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750