
BCX5316-13R | |
|---|---|
DigiKey Part Number | 31-BCX5316-13RTR-ND - Tape & Reel (TR) 31-BCX5316-13RCT-ND - Cut Tape (CT) 31-BCX5316-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5316-13R |
Description | TRANS PNP 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.47200 | kr.14.72 |
| 100 | kr.0.92540 | kr.92.54 |
| 500 | kr.0.68748 | kr.343.74 |
| 1.000 | kr.0.61062 | kr.610.62 |
| 2.000 | kr.0.54576 | kr.1,091.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49111 | kr.1,964.44 |
| 8.000 | kr.0.44508 | kr.3,560.64 |
| 12.000 | kr.0.42162 | kr.5,059.44 |
| 20.000 | kr.0.39524 | kr.7,904.80 |
| 28.000 | kr.0.37962 | kr.10,629.36 |
| 40.000 | kr.0.36443 | kr.14,577.20 |
| 100.000 | kr.0.33110 | kr.33,110.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

