
BCX5310TA | |
|---|---|
DigiKey Part Number | BCX5310TATR-ND - Tape & Reel (TR) BCX5310TACT-ND - Cut Tape (CT) BCX5310TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5310TA |
Description | TRANS PNP 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.48400 | kr.14.84 |
| 100 | kr.0.93270 | kr.93.27 |
| 500 | kr.0.69286 | kr.346.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.61539 | kr.615.39 |
| 2.000 | kr.0.55003 | kr.1,100.06 |
| 3.000 | kr.0.51665 | kr.1,549.95 |
| 5.000 | kr.0.47912 | kr.2,395.60 |
| 7.000 | kr.0.45688 | kr.3,198.16 |
| 10.000 | kr.0.43525 | kr.4,352.50 |
| 25.000 | kr.0.38774 | kr.9,693.50 |
| 50.000 | kr.0.35838 | kr.17,919.00 |
| 100.000 | kr.0.33369 | kr.33,369.00 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |



