BCX5216QTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.38000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5216QTC

DigiKey Part Number
31-BCX5216QTCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5216QTC
Description
TRANS PNP 60V 1A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49752kr.1,990.08
8.000kr.0.48258kr.3,860.64
12.000kr.0.47510kr.5,701.20
20.000kr.0.46680kr.9,336.00
28.000kr.0.46196kr.12,934.88
40.000kr.0.45729kr.18,291.60
100.000kr.0.44726kr.44,726.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.49752
Unit Price with VAT:kr.0.62190