BCX5116TA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 28
Unit Price: kr.7.98000
Datasheet

Similar


onsemi
In Stock: 2.510
Unit Price: kr.16.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: kr.10.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.75438
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.13.23000

Similar


Nexperia USA Inc.
In Stock: 1.221
Unit Price: kr.14.07000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5116TA

DigiKey Part Number
BCX5116TATR-ND - Tape & Reel (TR)
BCX5116TACT-ND - Cut Tape (CT)
BCX5116TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5116TA
Description
TRANS PNP 45V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX51-16,115Nexperia USA Inc.281727-6208-1-NDkr.7.98000Direct
2SB1122T-TD-Eonsemi2.5102SB1122T-TD-EOSCT-NDkr.16.59000Similar
BCX51,115Nexperia USA Inc.01727-4909-1-NDkr.0.00000Similar
BCX51-10,115Nexperia USA Inc.41727-4908-1-NDkr.10.08000Similar
BCX51-10FNexperia USA Inc.0BCX51-10F-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.79400kr.17.94
100kr.1.13420kr.113.42
500kr.0.84690kr.423.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.75402kr.754.02
2.000kr.0.67572kr.1,351.44
3.000kr.0.63578kr.1,907.34
5.000kr.0.59085kr.2,954.25
7.000kr.0.56423kr.3,949.61
10.000kr.0.53834kr.5,383.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000