New at DigiKey
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV46TA-W

DigiKey Part Number
31-BCV46TA-WTR-ND - Tape & Reel (TR)
31-BCV46TA-WCT-ND - Cut Tape (CT)
31-BCV46TA-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV46TA-W
Description
TRANS PNP DARL 60V 0.5A SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.49800kr.24.98
100kr.1.59390kr.159.39
500kr.1.20410kr.602.05
1.000kr.1.07824kr.1,078.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91818kr.2,754.54
6.000kr.0.83749kr.5,024.94
9.000kr.0.79637kr.7,167.33
15.000kr.0.75015kr.11,252.25
21.000kr.0.72278kr.15,178.38
30.000kr.0.69618kr.20,885.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500