Similar



BCR421UW6Q-7 | |
|---|---|
DigiKey Part Number | 31-BCR421UW6Q-7TR-ND - Tape & Reel (TR) 31-BCR421UW6Q-7CT-ND - Cut Tape (CT) 31-BCR421UW6Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR421UW6Q-7 |
Description | IC LED DRVR LIN PWM 350MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BCR421UW6Q-7 Models |
Category | Dimming PWM |
Manufacturer Diodes Incorporated | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q101 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Max) 18V | Supplier Device Package SOT-26 |
Voltage - Output 40V | Base Product Number |
Current - Output / Channel 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSCR420CX6 RFG | Taiwan Semiconductor Corporation | 0 | TSCR420CX6RFGCT-ND | kr.0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.26560 | kr.31.64 |
| 100 | kr.1.08980 | kr.108.98 |
| 250 | kr.1.00552 | kr.251.38 |
| 500 | kr.0.95468 | kr.477.34 |
| 1.000 | kr.0.91296 | kr.912.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86131 | kr.2,583.93 |
| 6.000 | kr.0.83605 | kr.5,016.30 |
| 9.000 | kr.0.82339 | kr.7,410.51 |
| 15.000 | kr.0.80936 | kr.12,140.40 |
| 21.000 | kr.0.80117 | kr.16,824.57 |
| 30.000 | kr.0.79329 | kr.23,798.70 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |












