LED Driver IC 1 Output Linear PWM Dimming 50mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR405UW6-7

DigiKey Part Number
BCR405UW6-7DITR-ND - Tape & Reel (TR)
BCR405UW6-7DICT-ND - Cut Tape (CT)
BCR405UW6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR405UW6-7
Description
IC LED DRVR LIN PWM 100MA SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 50mA SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50mA
Manufacturer
Diodes Incorporated
Frequency
25kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Lighting, Signage
Type
Linear
Operating Temperature
-55°C ~ 150°C (TJ)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-6
Voltage - Supply (Min)
1.4V
Supplier Device Package
SOT-26
Voltage - Supply (Max)
40V
Base Product Number
Voltage - Output
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR405UW6Q-7Diodes Incorporated2.900BCR405UW6Q-7DICT-NDkr.2.09000Parametric Equivalent
In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.62300kr.16.23
25kr.1.44280kr.36.07
100kr.1.24450kr.124.45
250kr.1.15008kr.287.52
500kr.1.09314kr.546.57
1.000kr.1.04629kr.1,046.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98843kr.2,965.29
6.000kr.0.96012kr.5,760.72
9.000kr.0.94594kr.8,513.46
15.000kr.0.93023kr.13,953.45
21.000kr.0.92105kr.19,342.05
30.000kr.0.91222kr.27,366.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750