
BCP5616TTA | |
|---|---|
DigiKey Part Number | 31-BCP5616TTATR-ND - Tape & Reel (TR) 31-BCP5616TTACT-ND - Cut Tape (CT) 31-BCP5616TTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616TTA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.79300 | kr.17.93 |
| 100 | kr.1.13330 | kr.113.33 |
| 500 | kr.0.84754 | kr.423.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75510 | kr.755.10 |
| 2.000 | kr.0.67722 | kr.1,354.44 |
| 3.000 | kr.0.63748 | kr.1,912.44 |
| 5.000 | kr.0.59277 | kr.2,963.85 |
| 7.000 | kr.0.56627 | kr.3,963.89 |
| 10.000 | kr.0.54051 | kr.5,405.10 |
| 25.000 | kr.0.48395 | kr.12,098.75 |
| 50.000 | kr.0.44899 | kr.22,449.50 |
| 100.000 | kr.0.42570 | kr.42,570.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |



