
BCM857BV-7 | |
|---|---|
DigiKey Part Number | BCM857BV-7DITR-ND - Tape & Reel (TR) BCM857BV-7DICT-ND - Cut Tape (CT) BCM857BV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM857BV-7 |
Description | TRANS 2PNP 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 175MHz 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | BCM857BV-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 357mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM857BV,115 | Nexperia USA Inc. | 5.411 | 1727-5459-1-ND | kr.3.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 100 | kr.1.57680 | kr.157.68 |
| 500 | kr.1.19014 | kr.595.07 |
| 1.000 | kr.1.06544 | kr.1,065.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90668 | kr.2,720.04 |
| 6.000 | kr.0.82668 | kr.4,960.08 |
| 9.000 | kr.0.78592 | kr.7,073.28 |
| 15.000 | kr.0.74009 | kr.11,101.35 |
| 21.000 | kr.0.71295 | kr.14,971.95 |
| 30.000 | kr.0.68658 | kr.20,597.40 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |





