
BC858B-7-F | |
|---|---|
DigiKey Part Number | 31-BC858B-7-FTR-ND - Tape & Reel (TR) 31-BC858B-7-FCT-ND - Cut Tape (CT) 31-BC858B-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858B-7-F |
Description | TRANS PNP 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC858B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.67800 | kr.6.78 |
| 100 | kr.0.41730 | kr.41.73 |
| 500 | kr.0.30348 | kr.151.74 |
| 1.000 | kr.0.26643 | kr.266.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21909 | kr.657.27 |
| 6.000 | kr.0.19516 | kr.1,170.96 |
| 9.000 | kr.0.18294 | kr.1,646.46 |
| 15.000 | kr.0.16919 | kr.2,537.85 |
| 21.000 | kr.0.16104 | kr.3,381.84 |
| 30.000 | kr.0.15311 | kr.4,593.30 |
| 75.000 | kr.0.13570 | kr.10,177.50 |
| 150.000 | kr.0.12493 | kr.18,739.50 |
| 300.000 | kr.0.11588 | kr.34,764.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

