
D5V0S1U2LP1608A-7 | |
|---|---|
DigiKey Part Number | 31-D5V0S1U2LP1608A-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D5V0S1U2LP1608A-7 |
Description | TVS DIODE 5VWM 15VC UDFN16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 80A Ipp Tvs Diode Surface Mount U-DFN1608-2 (Type C) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 80A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 800pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42028 | kr.4,202.80 |
| 20.000 | kr.0.38696 | kr.7,739.20 |
| Unit Price without VAT: | kr.0.42028 |
|---|---|
| Unit Price with VAT: | kr.0.52535 |

