
BC848B-13-F | |
|---|---|
DigiKey Part Number | 31-BC848B-13-FTR-ND - Tape & Reel (TR) 31-BC848B-13-FCT-ND - Cut Tape (CT) 31-BC848B-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B-13-F |
Description | TRANS NPN 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC848B-13-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 450 @ 2mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2657KT146 | Rohm Semiconductor | 2.639 | 2SD2657KT146CT-ND | kr.4.63000 | Similar |
| BC848A RFG | Taiwan Semiconductor Corporation | 8.615 | 1801-BC848ARFGCT-ND | kr.1.14000 | Similar |
| BC848ALT1G | onsemi | 30.109 | BC848ALT1GOSCT-ND | kr.0.95000 | Similar |
| BC848B | Diotec Semiconductor | 12.419 | 4878-BC848BCT-ND | kr.0.63000 | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8.788 | 1801-BC848BRFGCT-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 100 | kr.0.53700 | kr.53.70 |
| 500 | kr.0.39220 | kr.196.10 |
| 1.000 | kr.0.34521 | kr.345.21 |
| 2.000 | kr.0.30556 | kr.611.12 |
| 5.000 | kr.0.26249 | kr.1,312.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23580 | kr.2,358.00 |
| 20.000 | kr.0.21333 | kr.4,266.60 |
| 30.000 | kr.0.20186 | kr.6,055.80 |
| 50.000 | kr.0.18898 | kr.9,449.00 |
| 70.000 | kr.0.18135 | kr.12,694.50 |
| 100.000 | kr.0.17393 | kr.17,393.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

