BC847BT-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 179.158
Unit Price: kr.0.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 195
Unit Price: kr.0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.610
Unit Price: kr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.628
Unit Price: kr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.830
Unit Price: kr.0.12000
Datasheet

Similar


onsemi
In Stock: 39.140
Unit Price: kr.0.14000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.17000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.02270
Datasheet

Similar


onsemi
In Stock: 98.791
Unit Price: kr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 62.576
Unit Price: kr.0.12000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.668
Unit Price: kr.0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.10000
Datasheet
SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BT-7

DigiKey Part Number
BC847BTTR-ND - Tape & Reel (TR)
BC847BTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC847BT-7
Description
TRANS NPN 45V 0.1A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.26995kr.8,098.50
75.000kr.0.24549kr.18,411.75
150.000kr.0.24188kr.36,282.00
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750