BC807-25FHW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.37687
Datasheet
New at DigiKey
Image for BC807-25FHW-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25FHW-7

DigiKey Part Number
31-BC807-25FHW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807-25FHW-7
Description
GENERAL PURPOSE TRANSISTOR U-DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 460 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Power - Max
460 mW
Part Status
Active
Frequency - Transition
80MHz
Transistor Type
Mounting Type
Surface Mount, Wettable Flank
Current - Collector (Ic) (Max)
500 mA
Package / Case
3-PowerUDFN
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
U-DFN1110-3 (SWP) (Type A)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-25FHWQ-7Diodes Incorporated031-BC807-25FHWQ-7TR-NDkr.0.37687Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28217kr.1,410.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.28217
Unit Price with VAT:kr.0.35271