
BC807-25-7-F-W | |
|---|---|
DigiKey Part Number | 31-BC807-25-7-F-WTR-ND - Tape & Reel (TR) 31-BC807-25-7-F-WCT-ND - Cut Tape (CT) 31-BC807-25-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25-7-F-W |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.70560 | kr.70.56 |
| 500 | kr.0.51924 | kr.259.62 |
| 1.000 | kr.0.45883 | kr.458.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38190 | kr.1,145.70 |
| 6.000 | kr.0.34304 | kr.2,058.24 |
| 9.000 | kr.0.32321 | kr.2,908.89 |
| 15.000 | kr.0.30093 | kr.4,513.95 |
| 21.000 | kr.0.28772 | kr.6,042.12 |
| 30.000 | kr.0.27487 | kr.8,246.10 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

