BAW56Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.55000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.275
Unit Price: kr.1.55000
Datasheet
Diode Array 1 Pair Common Anode 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56Q-13-F

DigiKey Part Number
31-BAW56Q-13-FTR-ND - Tape & Reel (TR)
31-BAW56Q-13-FCT-ND - Cut Tape (CT)
31-BAW56Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56Q-13-F
Description
DIODE ARRAY GP 75V 300MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.80500kr.8.05
100kr.0.49770kr.49.77
500kr.0.36278kr.181.39
1.000kr.0.31890kr.318.90
2.000kr.0.28185kr.563.70
5.000kr.0.24162kr.1,208.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21668kr.2,166.80
20.000kr.0.19567kr.3,913.40
30.000kr.0.18496kr.5,548.80
50.000kr.0.17291kr.8,645.50
70.000kr.0.16578kr.11,604.60
100.000kr.0.15884kr.15,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250