Direct
Similar
Similar

BAV99T-7 | |
|---|---|
DigiKey Part Number | BAV99TDITR-ND - Tape & Reel (TR) BAV99TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV99T-7 |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.33941 | kr.10,182.30 |
| 75.000 | kr.0.31700 | kr.23,775.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |




