
BAV99-13-F-W | |
|---|---|
DigiKey Part Number | 31-BAV99-13-F-WTR-ND - Tape & Reel (TR) 31-BAV99-13-F-WCT-ND - Cut Tape (CT) 31-BAV99-13-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-13-F-W |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99-13-F | Diodes Incorporated | 12.529 | BAV99-13-FDICT-ND | kr.1.08000 | Parametric Equivalent |
| BAV99-7-F | Diodes Incorporated | 301.225 | BAV99-FDICT-ND | kr.1.08000 | Parametric Equivalent |
| BAV99Q-13-F | Diodes Incorporated | 10.080 | 31-BAV99Q-13-FCT-ND | kr.1.27000 | Parametric Equivalent |
| BAV99Q-7-F | Diodes Incorporated | 137.567 | BAV99Q-7-FDICT-ND | kr.1.27000 | Parametric Equivalent |
| MMBD7000-7-F | Diodes Incorporated | 129.768 | MMBD7000-FDICT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.36840 | kr.36.84 |
| 500 | kr.0.26666 | kr.133.33 |
| 1.000 | kr.0.23357 | kr.233.57 |
| 2.000 | kr.0.20551 | kr.411.02 |
| 5.000 | kr.0.17503 | kr.875.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15614 | kr.1,561.40 |
| 20.000 | kr.0.14020 | kr.2,804.00 |
| 30.000 | kr.0.13208 | kr.3,962.40 |
| 50.000 | kr.0.12294 | kr.6,147.00 |
| 70.000 | kr.0.11752 | kr.8,226.40 |
| 100.000 | kr.0.11225 | kr.11,225.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

