Diode Array 2 Pair Series Connection 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199DW-7-F

DigiKey Part Number
BAV199DW-FDITR-ND - Tape & Reel (TR)
BAV199DW-FDICT-ND - Cut Tape (CT)
BAV199DW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199DW-7-F
Description
DIODE ARRAY GP 85V 140MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV199DW-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
2 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
85 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV199DW-TPMCC (Micro Commercial Components)2.830353-BAV199DW-TPCT-NDkr.2.47000Similar
BAV99S_R1_00001Panjit International Inc.1.3253757-BAV99S_R1_00001CT-NDkr.1.08000Similar
In-Stock: 1.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
100kr.1.01500kr.101.50
500kr.0.75484kr.377.42
1.000kr.0.67071kr.670.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56348kr.1,690.44
6.000kr.0.50940kr.3,056.40
9.000kr.0.48181kr.4,336.29
15.000kr.0.45081kr.6,762.15
21.000kr.0.43244kr.9,081.24
30.000kr.0.41459kr.12,437.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500