
BAT54TW-7-F | |
|---|---|
DigiKey Part Number | BAT54TW-FDITR-ND - Tape & Reel (TR) BAT54TW-FDICT-ND - Cut Tape (CT) BAT54TW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54TW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.63800 | kr.16.38 |
| 100 | kr.1.12000 | kr.112.00 |
| 500 | kr.0.83724 | kr.418.62 |
| 1.000 | kr.0.74592 | kr.745.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61075 | kr.1,832.25 |
| 6.000 | kr.0.54400 | kr.3,264.00 |
| 9.000 | kr.0.50482 | kr.4,543.38 |
| 15.000 | kr.0.49225 | kr.7,383.75 |
| 21.000 | kr.0.47293 | kr.9,931.53 |
| 30.000 | kr.0.46117 | kr.13,835.10 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |







