Direct
Similar
Similar
Similar
Similar
Similar

BAT54CW-7 | |
|---|---|
DigiKey Part Number | BAT54CWDITR-ND - Tape & Reel (TR) BAT54CWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT54CW-7 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CW-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CW-7-F | Diodes Incorporated | 2.913 | BAT54CW-FDICT-ND | kr.1.27000 | Direct |
| 1PS70SB15,115 | Nexperia USA Inc. | 3.199 | 1727-1548-1-ND | kr.1.71000 | Similar |
| BAT54C_R1_00001 | Panjit International Inc. | 10.571 | 3757-BAT54C_R1_00001CT-ND | kr.0.70000 | Similar |
| BAT54CW,115 | Nexperia USA Inc. | 0 | 1727-2903-1-ND | kr.0.95000 | Similar |
| BAT54CW-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAT54CW-AU_R1_000A1CT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.42650 | kr.42,795.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |






