
BAT54BRW-7-F | |
|---|---|
DigiKey Part Number | BAT54BRW-FDITR-ND - Tape & Reel (TR) BAT54BRW-FDICT-ND - Cut Tape (CT) BAT54BRW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54BRW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54BRW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54BRW_R1_00001 | Panjit International Inc. | 5.416 | 3757-BAT54BRW_R1_00001CT-ND | kr.1.41000 | Similar |
| BAT54XY,115 | Nexperia USA Inc. | 300.514 | 1727-3571-1-ND | kr.3.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.49300 | kr.34.93 |
| 100 | kr.2.26020 | kr.226.02 |
| 500 | kr.1.72750 | kr.863.75 |
| 1.000 | kr.1.55564 | kr.1,555.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33723 | kr.4,011.69 |
| 6.000 | kr.1.22721 | kr.7,363.26 |
| 9.000 | kr.1.17114 | kr.10,540.26 |
| 15.000 | kr.1.10814 | kr.16,622.10 |
| 21.000 | kr.1.07084 | kr.22,487.64 |
| 30.000 | kr.1.03458 | kr.31,037.40 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |








