Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-123
SOD 123

BAT46WQ-7-F

DigiKey Part Number
BAT46WQ-7-FDITR-ND - Tape & Reel (TR)
BAT46WQ-7-FDICT-ND - Cut Tape (CT)
BAT46WQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WQ-7-F
Description
DIODE SCHOTTKY 100V 150MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Capacitance @ Vr, F
12pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.13000kr.2.13
10kr.1.30900kr.13.09
100kr.0.81980kr.81.98
500kr.0.60668kr.303.34
1.000kr.0.53767kr.537.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43632kr.1,308.96
6.000kr.0.39331kr.2,359.86
9.000kr.0.37137kr.3,342.33
15.000kr.0.34670kr.5,200.50
21.000kr.0.33209kr.6,973.89
30.000kr.0.31788kr.9,536.40
75.000kr.0.28669kr.21,501.75
150.000kr.0.27493kr.41,239.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.13000
Unit Price with VAT:kr.2.66250