MFR Recommended

BAT1000-7-F-2477 | |
|---|---|
DigiKey Part Number | 31-BAT1000-7-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | BAT1000-7-F-2477 |
Description | DIODE SCHOTTKY 40V 1A SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 12 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Part Status Obsolete | Capacitance @ Vr, F 175pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT1000-7-F | Diodes Incorporated | 27.007 | BAT1000-7FDICT-ND | kr.5.77000 | MFR Recommended |


