
BAS70W-04Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70W-04Q-7-FTR-ND - Tape & Reel (TR) 31-BAS70W-04Q-7-FCT-ND - Cut Tape (CT) 31-BAS70W-04Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W-04Q-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.1.14800 | kr.11.48 |
| 100 | kr.0.94750 | kr.94.75 |
| 500 | kr.0.70460 | kr.352.30 |
| 1.000 | kr.0.62597 | kr.625.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57470 | kr.1,724.10 |
| 6.000 | kr.0.46569 | kr.2,794.14 |
| 9.000 | kr.0.42146 | kr.3,793.14 |
| 15.000 | kr.0.40784 | kr.6,117.60 |
| 21.000 | kr.0.39119 | kr.8,214.99 |
| 30.000 | kr.0.37501 | kr.11,250.30 |
| 75.000 | kr.0.33948 | kr.25,461.00 |
| 150.000 | kr.0.33459 | kr.50,188.50 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |











