Direct
Similar

BAS70-7 | |
|---|---|
DigiKey Part Number | BAS70DITR-ND - Tape & Reel (TR) BAS70DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS70-7 |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.60750 | kr.48,225.00 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |




