Parametric Equivalent

BAS70-06Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70-06Q-7-FTR-ND - Tape & Reel (TR) 31-BAS70-06Q-7-FCT-ND - Cut Tape (CT) 31-BAS70-06Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06Q-7-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06Q-13-F | Diodes Incorporated | 0 | BAS70-06Q-13-FDI-ND | kr.0.30128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31900 | kr.13.19 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.60788 | kr.303.94 |
| 1.000 | kr.0.53827 | kr.538.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44961 | kr.1,348.83 |
| 6.000 | kr.0.40487 | kr.2,429.22 |
| 9.000 | kr.0.38205 | kr.3,438.45 |
| 15.000 | kr.0.35638 | kr.5,345.70 |
| 21.000 | kr.0.34118 | kr.7,164.78 |
| 30.000 | kr.0.32639 | kr.9,791.70 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


